You are browsing the website for customers from: Slovenia. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THVD1439DR TEXAS INSTRUMENTS - IC interface

IC: interface; transceiver; half duplex,RS485; 250kbps; SOIC8

Manufacturer part number:
THVD1439DR

TME Symbol:
THVD1439DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Data transfer rate
250kbps
Mounting
SMD
Case
SOIC8
Number of receivers
1
Number of transmitters
1
Operating temperature
-40...125°C
Interface
  • half duplex
  • RS485
Supply voltage
  • 3...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: RS232 / RS422 / RS485 - integr. circ. TEXAS INSTRUMENTS,
*
THVD1439DR
null in TME stock
No. of pieces (Multiplicity: 1 000)
Product for special order