You are browsing the website for customers from: Slovenia. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

68340 GOOBAY - Patch cord

Patch cord; U/UTP; Cat: 5e; RJ45 plug,both sides; stranded; CCA; 1m

Manufacturer part number:
68340

TME Symbol:
U/UTP5-CCA-010BL

GOOBAY - logo

Specification

Manufacturer
GOOBAY
Type of connection cable
patch cord
Kind of wire
U/UTP
Ethernet category
Cat 5e
Version
connection 1:1
Core structure
stranded
Kind of core
CCA
Shield structure
unshielded
Cable length
1m
Wire insulation material
PVC
Insulation colour
blue
Core diameter
27AWG
Cable structure
4x2x27AWG
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight23.02 g
Certificates
See other products in this category: RJ45 Cables GOOBAY,
*
68340
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerBag = 10 pcsCardboard = 300 pcs