+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRI0039

DC-motor driver; TB6612FNG; 32kHz; PWM,TTL; 1A; Uin mot: 2.5÷13.5V


Manufacturer: DFROBOT

Manufacturer part number:
DRI0039
TME Symbol:
DF-DRI0039

Specification

Manufacturer
DFROBOT
Type of robotics module
DC-motor driver
Integrated circuit
TB6612FNG
Max. frequency
32kHz
Continuous output current per channel
1A
Motor input voltage
2.5...13.5V
Logic input voltage
2.7...5.5V
Number of channels
4
Kit contents
module
Board dimensions
53x52mm
Information
product is not a working device, but only component
Interface
  • PWM
  • TTL
Gross weight28.91 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor Control Modules DFROBOT,
*
DRI0039
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 20.77 USDGross price for quantities from 1 pcs - 20.77 USD
Net price for quantities from 3 pcs - 18.32 USDGross price for quantities from 3 pcs - 18.32 USD