+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FT2232HL-REEL

IC: USB interface; USB-UART x2, FIFO x2, MPSSE x2; Hi-Speed


Manufacturer: FTDI

Manufacturer part number:
FT2232HL-REEL
TME Symbol:
FT2232HL

Specification

Manufacturer
FTDI
Type of integrated circuit
USB interface
Interface
USB - UART x2, FIFO x2, MPSSE x2
USB speed
Hi-Speed
Case
LQFP64
Mounting
SMD
Operating temperature
-40...85°C
Supply voltage
  • 3.3...5V DC
Gross weight0.59 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits FTDI,
*
FT2232HL-REEL
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.31 EURGross price for quantities from 1 pcs - 4.31 EUR
Net price for quantities from 1000 pcs - 3.62 EURGross price for quantities from 1000 pcs - 3.62 EUR
Packaging method by the manufacturer:Reel = 1 000 pcs