+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM311D

IC: comparator; universal; Cmp: 1; 200ns; 5÷15V; SMT; SO8


Manufacturer: STMicroelectronics

Manufacturer part number:
LM311D
TME Symbol:
LM311D-ST

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
1
Delay time
200ns
Operating voltage
5...15V
Mounting
SMT
Case
SO8
Kind of output
open collector, open emitter
Gross weight0.076 g
Certificates
See other products in this category: SMD comparators STMicroelectronics,
*
LM311D
768 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.41 USDGross price for quantities from 1 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 25 pcs - 0.29 USDGross price for quantities from 25 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.26 USD
Packaging method by the manufacturer:Tube = 100 pcsCardboard = 2 000 pcs