+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | SIEMENS | |
Type of contactor | 4-pole | |
Contacts configuration | NC x2 + NO x2 | |
Control voltage | 24V DC | |
Max. operating current | 6A | |
Mounting | for DIN rail mounting, on panel | |
Manufacturer series | 3RH10 | |
Leads | screw terminals | |
Size | S00 |