+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | ISSI | |
Type of integrated circuit | DRAM memory | |
Kind of memory | DDR3L, SDRAM | |
Memory | 8Gb DRAM | |
Memory organisation | 512Mx16bit | |
Clock frequency | 933MHz | |
Access time | 13.75ns | |
Case | TWBGA96 | |
Mounting | SMD | |
Operating temperature | 0...95°C | |
Kind of interface | parallel | |
Kind of package | in-tray, tube |