+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | PIHER | |
Type of potentiometer | shaft | |
Kind of potentiometer | single turn | |
Resistance | 4.7kΩ | |
Power | 0.1W | |
Mounting | THT | |
Shaft diameter | 6mm | |
Characteristics | logarithmic | |
Body material | plastic | |
Potentiometer features | stereo | |
Track material | carbon | |
Shaft surface | knurled | |
Poles number | 1 | |
Max. operating voltage | 125V DC | |
Manufacturer series | PC-16 |