You are browsing the website for customers from: South Africa. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

925662-1 TE Connectivity - Contact

Contact; male; .140 MATE-N-LOK; brass; tinned; 2.1÷5.3mm2; crimped

Manufacturer part number:
925662-1

TME Symbol:
925662-1

TE Connectivity - logo

Specification

Manufacturer
TE Connectivity
Type of connector
wire-wire
Connector
contact
Kind of connector
male
Application - series/manufacturer
.140 MATE-N-LOK
Contact material
brass
Contact plating
tinned
Wire cross-section
2.1...5.3mm2
Wire size
14AWG...10AWG
Electrical mounting
crimped
Mechanical mounting
for cable
Cable external diameter
2.5...4.5mm
Maximum current
28A
Gross weight0.718 g
Certificates
See other products in this category: Raster signal connectors 6,10mm TE Connectivity,
*
925662-1
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 500 pcs