+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | ANTICOR | |
Type of tape | duct | |
Width | 48mm | |
Length | 25m | |
Thickness | 0.25mm | |
Colour | blue | |
Kind of adhesive | natural caoutchouc | |
Tape material | cotton polyester fabric, polietylen foil | |
Operating temperature | max. 93°C | |
Elongation at rupture | 15% | |
Tensile strength | 47.3N/cm | |
Adhesion to steel | 5.47N/cm | |
Tape application | bundling, fixing, marking, masking, repairs, sealing |