You are browsing the website for customers from: South Africa. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AR654/S1/P/P/P/P/IP65 APAR - Four channel regulator

Four channel regulator; 230VAC; on panel,panel; Cutout: 92x89mm

Manufacturer part number:
AR654/S1/P/P/P/P/IP65

TME Symbol:
AR654/S1/PPPP/IP65

APAR - logo

Specification

Manufacturer
APAR
Type of automation module
four channel regulator
Kind of temperature sensor
Ni100, Pt100, Pt500, Pt1000, thermocouple B, thermocouple E, thermocouple J, thermocouple K, thermocouple N, thermocouple R, thermocouple S, thermocouple T
Kind of input 1
0...10V, 0...20mA, 0...60mV, 0...850Ω, 4...20mA, universal
Mounting
on panel, panel
IP rating
IP65 (from the front)
Body dimensions
96x96x79mm
Kind of display used
LCD TFT 3,5"
Display resolution
320x240
The programming method
computer disk, foil keypad, memory stick, Modbus, RS485, USB
Mounting hole diameter
92x89mm
Kind of output 1
SPST-NO
Output 1 electrical parameters
250V AC / 5A
Kind of output 2
SPST-NO
Output 2 electrical parameters
250V AC / 5A
Kind of output 3
SPST-NO
Output 3 electrical parameters
250V AC / 5A
Kind of output 4
SPST-NO
Output 4 electrical parameters
250V AC / 5A
Regulation for output 1
AUTOTUNING, ON-OFF with hysteresis, PID, PROGRAM
Controlled parameter
fluid flow, humidity, pressure, speed, temperature
Manufacturer series
AR654
Controlled parameter range
-9999...99999
Touchpad
yes
Operating temperature
0...50°C
Supply voltage
  • 230V AC
Input 1 properties
  • 4 channel
  • RTD
  • thermocouple
Additional functions
  • display brightness adjustment
  • error messages on the LED display
  • locked by password
  • transducers power supply 24V DC
Gross weight575.33 g
EAN code5903672600460
See other products in this category: Recorders APAR,
See other products from this series.:
*
AR654/S1/P/P/P/P/IP65
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices