You are browsing the website for customers from: South Africa. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CF130.07.18.UL IGUS - Wire control cable

Wire: control cable; chainflex® CF130.UL; 18G0.75mm2; PVC; grey

Manufacturer part number:
CF130.07.18.UL

TME Symbol:
CF130.07.18.UL

IGUS - logo

Specification

Manufacturer
IGUS
Type of wire
control cable
Kind of wire
chainflex® CF130.UL
Cable structure
18G0.75mm2
Wire insulation material
PVC
Insulation colour
grey
Core structure
stranded
Kind of core
Cu
Operating temperature
5...70°C
Core section
0.75mm2
Number of cores
18
Cable external diameter
13.5mm
Rated voltage
0.3kV/0.5kV
Core marking
black, numbered + ground wire
Shield structure
unshielded
CPR standard
no classification
Earth core
yellow-green
Resistance to
torsion
Cable features
self-supporting
Kind of material
no flame propagation
Conform to the norm
UL 10493 UL 20200
Information
The UL Label and Mark on full factory packaging only
Cable application
  • control for machines
  • indoor
  • industrial applications
  • power chain
  • rapid handling systems
Gross weight266.5 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Unshielded IGUS,
*
CF130.07.18.UL
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 100 m