+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | CLIFF | |
Type of connector | DC supply | |
Connector | socket | |
Kind of connector | male | |
Current rating | 1A | |
Rated voltage | 12V | |
Mechanical mounting | for panel mounting, front side nut | |
Electrical mounting | soldering | |
Contact size | 5.5/2.1mm | |
Plug outside diameter | 5.5mm | |
Plug inside diameter | 2.1mm | |
Design | on/off switch |