You are browsing the website for customers from: South Africa. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FB2031 FIBRAIN - Front panel

Front panel; 1U; Panel colour: grey

Manufacturer part number:
FB2031

TME Symbol:
FIBRAIN-FB2031

FIBRAIN - logo

Specification

Manufacturer
FIBRAIN
Type of enclosures accessories
front panel
Useful height (U)
1U
Panel colour
grey
Holes for connectors
12 x SC
Gross weight356.2 g
Certificates
See other products in this category: 19inch Enclosures - Accessories FIBRAIN,
*
FB2031
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Product available till the stock lasts