+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | ELESA+GANTER | |
Type of mounting element | lever | |
Kind of toggle | clamping | |
Thread length | 60mm | |
Lever length | 101mm | |
Handle material | zinc die-cast | |
Body colour | orange | |
Manufacturer series | GN 927.4 | |
External thread | M8 | |
Version | with regulation |