+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | FESTO | |
Type of pneumatic module | throttle-check valve | |
Operating pressure | 0.2...10bar | |
Body material | zinc casting chrome | |
Seal material | NBR caoutchouc | |
Flow | 480l/min | |
Cable external diameter | 10mm | |
Manufacturer series | GRLA | |
Input thread | G 1/4" external | |
Operating temperature | -10...60°C | |
Application | compressed air |