+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | control cable | |
Kind of wire | ÖLFLEX® HEAT 180 SiF | |
Cable structure | 1x0.25mm2 | |
Core section | 0.25mm2 | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 1 | |
Wire insulation material | silicone | |
Insulation colour | black | |
Operating temperature | -50...180°C | |
Rated voltage | 0.3kV/0.5kV | |
Resistance to | most of chemical compounds, most of oils, temperature | |
Package contents | 100m | |
Cable external diameter | 1.9mm | |
Flexibility class | 5 | |
CPR standard | no classification | |
Kind of material | halogen free, no flame propagation | |
Conform to the norm | IEC 60332-1-2 | |
Information | The UL Label and Mark on full factory packaging only |