You are browsing the website for customers from: South Africa. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1.219.2000.50 HUMMEL - Cable gland

Cable gland; M20; 1.5; IP68; polyamide; grey; UL94V-0; HSK-K

Manufacturer part number:
1.219.2000.50

TME Symbol:
HUMMEL-1219200050

HUMMEL - logo

Specification

Manufacturer
HUMMEL
Type of cable accessories
cable gland
Gland thread
M20
Thread pitch
1.5
IP rating
IP68
Body material
polyamide
Body colour
grey
Cable external diameter
10...14mm
Thread length
9mm
Kind of thread
metric
Spanner size
27mm
Flammability rating
UL94V-0
Manufacturer series
HSK-K
Operating temperature
-40...100°C
Caution!
  • without locknut
Gross weight13.53 g
Certificates

WATCH VIDEO

See other products in this category: Glands HUMMEL,
See other products from this series.:
*
1.219.2000.50
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerBag = 50 pcs