You are browsing the website for customers from: South Africa. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

172160-1 TE Connectivity - Connector wire-wire

Connector: wire-wire; plug; male; PIN: 6; 600V; for cable; 4.14mm

Manufacturer part number:
172160-1

TME Symbol:
MNL-M172160-1

TE Connectivity - logo

Specification

Manufacturer
TE Connectivity
Type of connector
wire-wire
Connector
plug
Kind of connector
male
Number of pins
6
Manufacturer series
Mini Universal MATE-N-LOK
Rated voltage
0.6kV
Mechanical mounting
for cable
Contacts pitch
4.14mm
Connector pinout layout
2x3
Connector variant
w/o contacts
Locking system
latch
Flammability rating
UL94V-2
Gross weight2.295 g
Certificates
See other products in this category: Raster signal connectors 4,14mm TE Connectivity,
See other products from this series.:
*
172160-1
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 500 pcs