You are browsing the website for customers from: South Africa. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

82-163-47 NEO TOOLS - Shoes

Shoes; Size: 47; black; microfiber; oils,slip,solvent

Manufacturer part number:
82-163-47

TME Symbol:
NEO-82-163-47

NEO TOOLS - logo

Specification

Manufacturer
NEO TOOLS
Type of OSH component
shoes
Size
47
Colour
black
Material
microfiber
Conform to the norm
CE EN 20345
Resistance to
oils, slip, solvent
Version
ESD, with composite toecap
Safety category
S1PL SR
OSH features
  • Breathable fabric
  • penetration-proof insole
Gross weight1.64 kg
EAN code5907558499353
See other products in this category: Leg protection NEO TOOLS,
*
82-163-47
null in TME stock
No. of complete sets (Multiplicity: 1)
Total: no-prices