+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of display | LED | |
Kind of display | 16-segment | |
Digit height | 56.8mm | |
Digit height | 2.3" | |
Number of characters | 1 | |
Colour | red | |
Luminosity | 100mcd | |
Common electrode | anode | |
Terminal pitch | 2.54mm | |
Row pitch | 60.2mm | |
Dimensions | 69.8x47.9mm | |
Mounting | THT | |
Wavelength | 635nm | |
Operating current | 20mA |