+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | AUSPICIOUS | |
Type of switch | push-button | |
Switch standard | 22mm | |
Stable positions number | 1 | |
Contacts configuration | NC + NO | |
Actuator colour | green | |
Illumination | none | |
AC contacts rating @R | 3A / 230V AC | |
IP rating | IP65 | |
Button shape | flat | |
Manufacturer series | PBF22 | |
Number of positions | 2 | |
Mounting hole diameter | Ø22.5mm | |
Operating temperature | -20...60°C |