You are browsing the website for customers from: South Africa. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PESD15VL2BT,215 NEXPERIA - Diode TVS array

Diode: TVS array; 18.8V; 5A; 200W; bidirectional,double; SOT23

Manufacturer part number:
PESD15VL2BT,215

TME Symbol:
PESD15VL2BT.215

NEXPERIA - logo

Specification

Manufacturer
NEXPERIA
Type of diode
TVS array
Breakdown voltage
18.8V
Max. forward impulse current
5A
Peak pulse power dissipation
0.2kW
Semiconductor structure
bidirectional, double
Mounting
SMD
Case
SOT23
Max. off-state voltage
15V
Leakage current
50nA
Number of channels
2
Application
automotive industry
Version
ESD
Gross weight0.012 g
Certificates

WATCH VIDEO

See other products in this category: Protection diodes - arrays NEXPERIA,
*
PESD15VL2BT,215
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerReel = 3 000 pcs