You are browsing the website for customers from: South Africa. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3130100 RITTAL - Air conditioner heat exchangers

Air conditioner: heat exchangers; 850m3/h; 650mA; IP54; 50/60Hz

Manufacturer part number:
3130100

TME Symbol:
RITTAL-3130100

RITTAL - logo

Specification

Manufacturer
RITTAL
Type of air conditioner
heat exchangers
Fan efficiency
850m3/h
Maximum current
650mA
IP rating
IP54
Body dimensions
400x1580x215mm
Protection
time-delay
Frequency
50/60Hz
Power consumption
150W, 200W
Operating temperature
-5...55°C
Supply voltage
  • 230V AC
Gross weight34 kg
Certificates
See other products in this category: Heat Exchangers RITTAL,
*
3130100
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices