+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | SHUTER | |
Type of container | set with drawers | |
Material | polystyrene, steel | |
Drawer colour | transparent | |
Body colour | grey | |
Body dimensions | 466x222x350mm | |
Internal drawer dimensions (width x depth x height) | 84x212x51mm | |
Drawer capacity | 1l | |
Number of drawers in module | 20 | |
drawer load | 5kg | |
Related items | SHU-ST1/P | |
Application of cases | for storage of small and medium size electronic and mechanical components, in production plants, in service shops, in shops, in warehouses, in workshops |