You are browsing the website for customers from: South Africa. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STW70N60DM2 STMicroelectronics - Transistor N-MOSFET

Transistor: N-MOSFET; MDmesh™ DM2; unipolar; 600V; 42A; 446W; TO247

Manufacturer part number:
STW70N60DM2

TME Symbol:
STW70N60DM2

STMicroelectronics - logo

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ DM2
Polarisation
unipolar
Drain-source voltage
600V
Drain current
42A
Power dissipation
446W
Case
TO247
Gate-source voltage
±25V
On-state resistance
37mΩ
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight4.535 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STW70N60DM2
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerTube = 30 pcs