You are browsing the website for customers from: South Africa. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16010 VÖLKEL - Thread plug gauge

Thread plug gauge; M2,5; 0.45; 6H; Thread: metric

Manufacturer part number:
16010

TME Symbol:
VOLKEL-16010

VÖLKEL - logo

Specification

Manufacturer
VÖLKEL
Type of tool
thread plug gauge
Thread
M2,5
Thread pitch
0.45
Conform to the norm
DIN 13 DIN ISO 1502
Tolerance
6H
Kind of thread
metric
Gross weight5 g
EAN code4022835160106
See other products in this category: Threading Dies and Taps VÖLKEL,
*
16010
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices