You are browsing the website for customers from: South Africa. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ZB5AS844TQ

Switch: emergency stop; 22mm; Stabl.pos: 2; red; none; IP66; Pos: 2

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZB5AS844TQ
TME Symbol:
ZB5AS844
SCHNEIDER ELECTRIC - logo

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch
emergency stop
Switch standard
22mm
Stable positions number
2
Actuator colour
red
Illumination
none
IP rating
IP66
Button shape
mushroom
Manufacturer series
Harmony XB5
Number of positions
2
Mounting hole diameter
Ø22mm
Button marking
arrows
Related items
ZB5AZ101, ZB5AZ102, ZB5AZ103, ZB5AZ104, ZB5AZ105, ZB5AZ009, ZBE101, ZBE102, ZBE203, ZBE204, ZBE205
Face dimensions
Ø40mm
Operating temperature
-40...70°C
Switches features
  • return by rotating
  • with symbol
Caution!
  • Contact sets must be ordered separately.
Gross weight40.96 g
Certificates
EAN code3389110885095
See other products in this category: Panel Mount Switches, Standard 22mm SCHNEIDER ELECTRIC,
See other products from this series.:
*
ZB5AS844TQ
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerBag = 1 pcsBag = 50 pcsCardboard = 100 pcs