Heatsinks

(8 779)

The goal of a heatsink is to dissipate heat accumulating during operation of a component or an entire device. Profiles are usually made of aluminum (natural or anodized), and are manufactured in the process of extruding, pressing, or casting. Heatsinks can be mounted on components of various kinds. Because of that, different versions of these products are available, with shapes and construction adjusted for i.a. relays, diodes, transistors, and even entire modules or particular models of cases. This optimizes the heat dissipation process due to obtaining maximum contact size, and significantly facilitates mounting.

Heatsinks in TME’s offer

TME catalogue features over 500 components of this kind. Using a wide selection of filters, you can choose a heatsink with required dimensions, base thickness, and applicability appropriate for your project. You can also comfortably select the shape (grilled, U-, Y, or H-shaped), as well as the type, material, and finish (anodized or natural). In numerous cases, information on thermal resistance is available as well. Using the search functionality, you can choose the mounting type. The offer includes e.g. screwed models, models for soldering, for SMT mounting, or for clip-on mounting. Products equipped with fans are worth mentioning. They are divided by the supply voltage (12V and 24VDC, or 230VAC). TME's offer includes heatsinks manufactured by numerous companies, such as: Fischer Elektronik, Stonecold, or Anly Electronics.

Products: 8 779

Warehouse:

TME
External
All
Page 1
SK104-38STS | Heatsink: extruded; SOT32,TO220,TO3P; black; L: 38.1mm; 11K/W
Heatsink: extruded; SOT32,TO220,TO3P; black; L: 38.1mm; 11K/W
Manufacturer part number: SK104-38STS
Manufacturer: FISCHER ELEKTRONIK
null pieces in stock
No. of pieces (Multiplicity: 1)
Total: no-prices
FK24413D2PAK | Heatsink: moulded; D2PAK,TO263; L: 13mm; W: 26mm; H: 10mm; 22.8K/W
Heatsink: moulded; D2PAK,TO263; L: 13mm; W: 26mm; H: 10mm; 22.8K/W
Manufacturer part number: FK24413D2PAK
Manufacturer: FISCHER ELEKTRONIK
null pieces in stock
No. of pieces (Multiplicity: 1)
Total: no-prices
V7236C | Heatsink: moulded; U; TO202,TO220; L: 19.05mm; W: 13.21mm; H: 12.7mm
Heatsink: moulded; U; TO202,TO220; L: 19.05mm; W: 13.21mm; H: 12.7mm
Manufacturer part number: V7236C
Manufacturer: ASSMANN
null pieces in stock
No. of pieces (Multiplicity: 1)
Total: no-prices
HS-123-25 | Heatsink: extruded; H; TO220; black; L: 25mm; W: 23.3mm; H: 16.5mm
Heatsink: extruded; H; TO220; black; L: 25mm; W: 23.3mm; H: 16.5mm
Manufacturer part number: HS-123-25
Manufacturer: STONECOLD
null pieces in stock
No. of pieces (Multiplicity: 1)
Total: no-prices
RAD-DY-KY/3 | Heatsink: moulded; TO220,TO247; black; L: 30mm; W: 40mm; H: 20mm
Heatsink: moulded; TO220,TO247; black; L: 30mm; W: 40mm; H: 20mm
Manufacturer part number: RAD-DY-KY/3
Manufacturer: STONECOLD
null pieces in stock
No. of pieces (Multiplicity: 1)
Total: no-prices
SK 633 75 SA | Heatsink: extruded; grilled; black; L: 75mm; W: 19mm; H: 14mm
Heatsink: extruded; grilled; black; L: 75mm; W: 19mm; H: 14mm
Manufacturer part number: SK 633 75 SA
Manufacturer: FISCHER ELEKTRONIK
null pieces in stock
No. of pieces (Multiplicity: 1)
Total: no-prices
SSRHS-1P/80 | Heatsink: extruded; aluminium; screw; 46mm
Heatsink: extruded; aluminium; screw; 46mm
Manufacturer part number: SSRHS-1P/80
Manufacturer: QLT POWER
null pieces in stock
No. of pieces (Multiplicity: 1)
Total: no-prices
274-1AB | Heatsink: extruded; U; TO220; black; L: 19.1mm; W: 13mm; H: 9.5mm; 274
Heatsink: extruded; U; TO220; black; L: 19.1mm; W: 13mm; H: 9.5mm; 274
Manufacturer part number: 274-1AB
Manufacturer: Wakefield Thermal
null pieces in stock
No. of pieces (Multiplicity: 1)
Total: no-prices
FK302 | Heatsink: moulded; U; TO202,TO220; L: 19.05mm; W: 13.21mm; H: 9.53mm
Heatsink: moulded; U; TO202,TO220; L: 19.05mm; W: 13.21mm; H: 9.53mm
Manufacturer part number: FK302
null pieces in stock
No. of pieces (Multiplicity: 1)
Total: no-prices
HS-115 | Heatsink: extruded; H; TO220; black; L: 25mm; W: 15mm; H: 17mm; screw
Heatsink: extruded; H; TO220; black; L: 25mm; W: 15mm; H: 17mm; screw
Manufacturer part number: HS-115
Manufacturer: STONECOLD
null pieces in stock
No. of pieces (Multiplicity: 1)
Total: no-prices
FK 251 10 LF PAK | Heatsink: moulded; L: 13mm; W: 15mm; H: 10mm; 24K/W; copper; SMT
Heatsink: moulded; L: 13mm; W: 15mm; H: 10mm; 24K/W; copper; SMT
Manufacturer part number: FK 251 10 LF PAK
Manufacturer: FISCHER ELEKTRONIK
null pieces in stock
No. of pieces (Multiplicity: 1)
Total: no-prices
ICKSMDF8SA | Heatsink: extruded; black; L: 8mm; W: 8mm; H: 6mm; 74K/W; aluminium
Heatsink: extruded; black; L: 8mm; W: 8mm; H: 6mm; 74K/W; aluminium
Manufacturer part number: ICKSMDF8SA
Manufacturer: FISCHER ELEKTRONIK
null pieces in stock
No. of pieces (Multiplicity: 1)
Total: no-prices
HS-123-40 | Heatsink: extruded; H; TO220; black; L: 40mm; W: 23.3mm; H: 16.5mm
Heatsink: extruded; H; TO220; black; L: 40mm; W: 23.3mm; H: 16.5mm
Manufacturer part number: HS-123-40
Manufacturer: STONECOLD
null pieces in stock
No. of pieces (Multiplicity: 1)
Total: no-prices
SK104-25STS | Heatsink: extruded; SOT32,TO220,TO3P; black; L: 25.4mm; 14K/W
Heatsink: extruded; SOT32,TO220,TO3P; black; L: 25.4mm; 14K/W
Manufacturer part number: SK104-25STS
Manufacturer: FISCHER ELEKTRONIK
null pieces in stock
No. of pieces (Multiplicity: 1)
Total: no-prices
D01A | Heatsink: moulded; U; TO202,TO220; black; L: 19.05mm; W: 13.21mm
Heatsink: moulded; U; TO202,TO220; black; L: 19.05mm; W: 13.21mm
Manufacturer part number: D01A
Manufacturer: STONECOLD
null pieces in stock
No. of pieces (Multiplicity: 1)
Total: no-prices
HS-135-38 | Heatsink: extruded; TO220; black; L: 38.1mm; 10.8K/W; aluminium
Heatsink: extruded; TO220; black; L: 38.1mm; 10.8K/W; aluminium
Manufacturer part number: HS-135-38
Manufacturer: STONECOLD
null pieces in stock
No. of pieces (Multiplicity: 1)
Total: no-prices
SK437/50/STS | Heatsink: extruded; grilled; TO220; black; L: 50mm; W: 16mm; H: 16mm
Heatsink: extruded; grilled; TO220; black; L: 50mm; W: 16mm; H: 16mm
Manufacturer part number: SK437/50/STS
Manufacturer: FISCHER ELEKTRONIK
null pieces in stock
No. of pieces (Multiplicity: 1)
Total: no-prices
HS-010 | Heatsink: moulded; TO220; black; L: 19mm; W: 12.8mm; H: 12.7mm
Heatsink: moulded; TO220; black; L: 19mm; W: 12.8mm; H: 12.7mm
Manufacturer part number: HS-010
Manufacturer: STONECOLD
null pieces in stock
No. of pieces (Multiplicity: 1)
Total: no-prices
SK129-25STS | Heatsink: extruded; SOT32,TO220,TO3P; black; L: 25.4mm; 7.8K/W
Heatsink: extruded; SOT32,TO220,TO3P; black; L: 25.4mm; 7.8K/W
Manufacturer part number: SK129-25STS
Manufacturer: FISCHER ELEKTRONIK
null pieces in stock
No. of pieces (Multiplicity: 1)
Total: no-prices
D02A | Heatsink: moulded; U; TO202,TO220; black; L: 19.05mm; W: 13.21mm
Heatsink: moulded; U; TO202,TO220; black; L: 19.05mm; W: 13.21mm
Manufacturer part number: D02A
Manufacturer: STONECOLD