+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

03202.0-01

Heating element: blower; heating; 1kW; 230VAC; IP20; M5 screw


Manufacturer: STEGO

Manufacturer part number:
03202.0-01
TME Symbol:
03202.0-01

Specification

Manufacturer
STEGO
Type of heating element
blower
Version
heating
Heating capacity
1kW
IP rating
IP20
Mounting
M5 screw
Protection class
II
Inrush current max
12A
Fan efficiency
63m3/h
Storage temperature
-45...70°C
Body dimensions
152.5x88x66mm
Related items
237009, 244379
Temperature control
thermostat
Operating temperature
-45...60°C
Supply voltage
  • 230V AC
Gross weight250 g
Certificates
EAN code4251823463763
See other products in this category: Heating Elements STEGO,
*
03202.0-01
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order