+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

0633B

Nut; EP; Thread: 3/8"-32


Manufacturer: C&K

Manufacturer part number:
0633B
TME Symbol:
0633B

Specification

Manufacturer
C&K
Type of switch accessories
nut
Application - series/manufacturer
EP
Thread
3/8" - 32
Gross weight30 g
Certificates
See other products in this category: Microswitches TACT C&K,
*
0633B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 500.
Multiplicity: 1.
Product for special order