+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

09454521913

USB socket; 22mm; har-port; Ø22.3mm; IP20; silver; Len: 2m; -25÷70°C

Manufacturer: HARTING

Manufacturer part number:
09454521913
TME Symbol:
09454521913

Specification

Manufacturer
HARTING
Type of control accessories
USB socket
Switch standard
22mm
Manufacturer series
har-port
Mounting hole dimensions
Ø22.3mm
IP rating
IP20
Colour
silver
Cable length
2m
Cable/adapter structure
USB 2.0 B/B
Related items
09455020000, 09455020001, 09455020002, 09455020003, 09455020004, 09455020005
Operating temperature
-25...70°C
Dimensions
Gross weight66.5 g
Certificates
See other products in this category: Panel Mount Accessories HARTING
*
09454521913
Product withdrawn from the offer
Use the specification table below to search for similar products