+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

1.5KE22CA

Diode: TVS; 22V; 49A; bidirectional; DO201; 1.5kW; Ammo Pack

Manufacturer: STMicroelectronics

Manufacturer part number:
1.5KE22CA
TME Symbol:
1.5KE22CA

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Max. off-state voltage
18.8V
Breakdown voltage
22V
Max. forward impulse current
49A
Semiconductor structure
bidirectional
Case
DO201
Mounting
THT
Leakage current
1µA
Peak pulse power dissipation
1.5kW
Kind of package
Ammo Pack
Gross weight1.097 g
Certificates
See other products in this category: Bidirectional TVS THT diodes STMicroelectronics
*
1.5KE22CA
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Cardboard = 600 pcs