+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer | E-SWITCH | |
Type of switch | toggle | |
Number of positions | 3 | |
Stable positions number | 3 | |
Contacts configuration | DP3T | |
Switching method | ON-OFF-ON | |
AC contacts rating @R | 20mA / 20V AC | |
DC contacts rating @R | 20mA / 20V DC | |
Leads | for soldering | |
Manufacturer series | 100 | |
Operating temperature | -30...85°C | |
Max. contact resistance: | 10mΩ | |
Body dimensions | 12.7x11.43x8.89mm | |
Electrical life | 40000 cycles | |
Contact plating | gold-plated, nickel plated | |
Min. insulation resistance | 1GΩ | |
Contact material | copper | |
Mounting | on panel | |
Panel cutout diameter | 6.35mm | |
Lever length | 10.41mm |