+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

103UYD/S530-A3

LED; yellow; 25mcd; 130°; 20mA; 2mm; 2.4V

Manufacturer: EVERLIGHT

Manufacturer part number:
103UYD/S530-A3
TME Symbol:
103UYD/S530-A3

Specification

Manufacturer
EVERLIGHT
Type of diode
LED
LED colour
yellow
Luminosity
25mcd
Viewing angle
130°
Wavelength
591nm
LED lens
diffused
Mounting
THT
LED current
20mA
LED diameter
2mm
Operating voltage
2.4V
Gross weight0.5 g
Certificates
See other products in this category: THT LEDs rectangle EVERLIGHT
*
103UYD/S530-A3
Product withdrawn from the offer
Use the specification table below to search for similar products