+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

10M04SCU169I7G

IC: FPGA; SMD; UBGA169; Number of macrocells: 4k; I/O: 130; 1÷3.3VDC

Manufacturer: INTEL

Manufacturer part number:
10M04SCU169I7G
TME Symbol:
10M04SCU169I7G

Specification

Manufacturer
INTEL
Type of integrated circuit
FPGA
Mounting
SMD
Case
UBGA169
Number of macrocells
4k
Number of inputs/outputs
130
Frequency
416MHz
Manufacturer series
Max X
Kind of memory
Flash, SRAM
Supply voltage
  • 1...3.3V DC
Gross weight0.2 g
Certificates
See other products in this category: Programmable circuits INTEL,
See other products from this series.:
*
10M04SCU169I7G
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order