+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

12166AD2

Switch: toggle; 4P3T; ON-ON; Leads: for soldering; on panel


Manufacturer: APEM

Manufacturer part number:
12166AD2
TME Symbol:
12166AD2

Specification

Manufacturer
APEM
Type of switch
toggle
Contacts configuration
4P3T
Switching method
ON-ON
Leads
for soldering
Mounting
on panel
Gross weight19.94 g
See other products in this category: Toggle Switches APEM,
*
12166AD2
0 in TME stock
No. of pieces (Multiple of: 20)
Minimum order quantity: 20.
Multiple of: 20.
Product for special order