+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

1563 BK005

Wire; HookUp Wire; 20AWG; wire; Cu; PVC; black; 1kV; 30.5m; 100ft

Manufacturer: ALPHA WIRE

Manufacturer part number:
1563 BK005
TME Symbol:
1563-BK005

Specification

Manufacturer
ALPHA WIRE
Type of wire
assembly
Kind of cable
HookUp Wire
Core diameter
20AWG
Core structure
wire
Kind of core
Cu, tinned
Number of cores
1
Wire insulation material
PVC
Insulation colour
black
Rated voltage
1kV
Package contents
30.5m
Cable external diameter
1.63mm
CPR standard
no classification
Package contents - ft
100ft
Cable structure
1x20AWG
Conform to the norm
MIL-W-76B (Type MW)
Operating temperature
-40...80°C
Gross weight230.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Core Cable - Solid ALPHA WIRE,
*
1563 BK005
11 in TME stock
Net price for quantities from 1 rol - 37.40 USDGross price for quantities from 1 rol - 37.40 USD
Net price for quantities from 3 rol - 32.30 USDGross price for quantities from 3 rol - 32.30 USD
Net price for quantities from 5 rol - 28.91 USDGross price for quantities from 5 rol - 28.91 USD
Net price for quantities from 10 rol - 25.50 USDGross price for quantities from 10 rol - 25.50 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.