+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

16089A

Kelvin crocodile clip; BNC x4,crocodile clip x2; Len: 0.94m


Manufacturer: KEYSIGHT

Manufacturer part number:
16089A
TME Symbol:
16089A

Specification

Manufacturer
KEYSIGHT
Type of test accessories
Kelvin crocodile clip
Connection
BNC x4, crocodile clip x2
Cable length
0.94m
Operating temperature
0...55°C
Grip capacity
max. 15mm
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Frequency
5Hz...100kHz
Gross weight300 g
See other products in this category: Single Test Leads KEYSIGHT
*
16089A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.