+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

16494A-003

Test lead; Len: 0.8m; Features: triaxial


Manufacturer: KEYSIGHT

Manufacturer part number:
16494A-003
TME Symbol:
16494A-003

Specification

Manufacturer
KEYSIGHT
Type of test accessories
test lead
Cable length
0.8m
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Cable features
triaxial
Gross weight80 g
See other products in this category: Single Test Leads KEYSIGHT
*
16494A-003
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.