+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

1741B/C5

Hand riveting press; 3.2mm,4mm,4.8mm; riveting press,rivet set

Manufacturer: BETA

Manufacturer part number:
1741B/C5
TME Symbol:
1741B/C5

Specification

Manufacturer
BETA
Type of tool
hand riveting press
Size
3.2mm, 4mm, 4.8mm
Tools application
for aluminium and steel snap rivets
Kit contents
  • riveting press
  • rivet set
Gross weight3.0371 kg
See other products in this category: Riveting Pliers BETA
*
1741B/C5
Product withdrawn from the offer
Use the specification table below to search for similar products