+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

1801.8733

LED; in housing; 3mm; No.of diodes: 2; green/yellow; 2mA; 60°


Manufacturer: MENTOR

Manufacturer part number:
1801.8733
TME Symbol:
1801.8733

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
2
LED colour
green/yellow
Mounting
THT
Front
convex
LED current
2mA
LED lens
diffused, green, yellow
Viewing angle
60°
Wavelength
568nm, 588nm
Luminosity of green colour
1...5mcd
Luminosity of yellow colour
1.2...4mcd
Gross weight0.643 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
1801.8733
0 in TME stock
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Product for special order
Packaging method by the manufacturerBag = 50 pcs