+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

1808.7033

LED; in housing; 2.8mm; No.of diodes: 1; yellow; 2mA; 60°; 1.2÷4mcd

Manufacturer: MENTOR

Manufacturer part number:
1808.7033
TME Symbol:
1808.7033

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
2.8mm
Number of diodes
1
LED colour
yellow
Mounting
THT
Front
convex
LED current
2mA
LED lens
diffused, yellow
Viewing angle
60°
Luminosity
1.2...4mcd
Wavelength
588nm
Dimensions
13.5x4.95x10mm
Gross weight0.477 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
1808.7033
23 in TME stock
Net price for quantities from 1 pcs - 1.14 EURGross price for quantities from 1 pcs - 1.14 EUR
Net price for quantities from 5 pcs - 1.01 EURGross price for quantities from 5 pcs - 1.01 EUR
Net price for quantities from 25 pcs - 0.89 EURGross price for quantities from 25 pcs - 0.89 EUR
Net price for quantities from 100 pcs - 0.86 EURGross price for quantities from 100 pcs - 0.86 EUR
Net price for quantities from 250 pcs - 0.84 EURGross price for quantities from 250 pcs - 0.84 EUR
Net price for quantities from 500 pcs - 0.83 EURGross price for quantities from 500 pcs - 0.83 EUR
Net price for quantities from 1000 pcs - 0.80 EURGross price for quantities from 1000 pcs - 0.80 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs