+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

1854 RD005

Wire; HookUp Wire; stranded; Cu; 24AWG; PVC; red; 600V; 30.5m

Manufacturer: ALPHA WIRE

Manufacturer part number:
1854 RD005
TME Symbol:
1854-RD005

Specification

Manufacturer
ALPHA WIRE
Type of wire
assembly
Kind of cable
HookUp Wire
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core diameter
24AWG
Wire insulation material
PVC
Insulation colour
red
Rated voltage
0.6kV
Package contents
30.5m
Cable external diameter
1.12mm
CPR standard
no classification
Cable structure
1x24AWG
Conform to the norm
MIL-W-16878/1 (Type E)
Package contents - ft
100ft
Minimal wire bend radius
10xØ
Operating temperature
-55...105°C
Gross weight108.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Core Cable - Strand ALPHA WIRE,
*
1854 RD005
8 in TME stock
Net price for quantities from 1 rol - 25.77 GBPGross price for quantities from 1 rol - 25.77 GBP
Net price for quantities from 3 rol - 22.09 GBPGross price for quantities from 3 rol - 22.09 GBP
Net price for quantities from 5 rol - 19.64 GBPGross price for quantities from 5 rol - 19.64 GBP
Net price for quantities from 10 rol - 17.18 GBPGross price for quantities from 10 rol - 17.18 GBP
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.