+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

1900.5

LED; in housing; 2.8mm; No.of diodes: 2; green; 20mA; 40°; 10÷20mcd

Manufacturer: MENTOR

Manufacturer part number:
1900.5
TME Symbol:
1900.5

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
2.8mm
Number of diodes
2
LED colour
green
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, green
Viewing angle
40°
Luminosity
10...20mcd
Wavelength
568nm
Dimensions
13.05x5x10mm
Gross weight0.5 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
1900.5
0 in TME stock
No. of pieces (Multiplicity: 50)
Product for special order