+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

1905.2220

LED; in housing; 1.8mm; No.of diodes: 3; red; 20mA; 70°; 1÷5mcd

Manufacturer: MENTOR

Manufacturer part number:
1905.2220
TME Symbol:
1905.2220

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
1.8mm
Number of diodes
3
LED colour
red
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, red
Viewing angle
70°
Luminosity
1...5mcd
Wavelength
660nm
Dimensions
14.4x5.05x10.1mm
Gross weight0.708 g
Certificates
See other products in this category: LED PCB indicators MENTOR
*
1905.2220
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 50 pcsBag = 100 pcs