+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer: CML INNOVATIVE TECHNOLOGIES
Manufacturer | CML INNOVATIVE TECHNOLOGIES | |
Type of light indictaor | LED | |
Kind of indicator | recessed | |
Lamp colour | blue | |
Operating voltage | 24V DC | |
Mounting hole dimensions | Ø8mm | |
IP rating | IP67 | |
Leads | connectors | |
Body material | metal, plastic | |
LED diameter | 5mm | |
Body colour | black | |
Luminosity | 60mcd | |
Leads dimensions | 2.8x0.8mm | |
Plating material | chromium | |
Operating temperature | -20...60°C |