+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

2009.8080

LED; in housing; 1.8mm; No.of diodes: 1; green; 20mA; 70°; 5÷17mcd

Manufacturer: MENTOR

Manufacturer part number:
2009.8080
TME Symbol:
2009.8080

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
1.8mm
Number of diodes
1
LED colour
green
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, green
Viewing angle
70°
Luminosity
5...17mcd
Wavelength
568nm
Dimensions
14.2x2.54x6.5mm
Gross weight0.191 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
2009.8080
50 in TME stock
Net price for quantities from 1 pcs - 1.54 USDGross price for quantities from 1 pcs - 1.54 USD
Net price for quantities from 5 pcs - 1.39 USDGross price for quantities from 5 pcs - 1.39 USD
Net price for quantities from 25 pcs - 1.24 USDGross price for quantities from 25 pcs - 1.24 USD
Net price for quantities from 100 pcs - 1.15 USDGross price for quantities from 100 pcs - 1.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 50 pcs