+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer | Qualtek Electronics | |
Type of connection cable | mains | |
Kind of cable | SVT | |
Cable structure | 3x18AWG | |
Wire insulation material | PVC | |
Cable length | 2.4m | |
Insulation colour | grey | |
Number of cores | 3 | |
Core diameter | 18AWG | |
Max. operating current | 10A | |
Rated voltage | 0.125kV | |
Operating temperature | 60°C | |
Connectors for the country | USA | |
Conform to the norm | UL E126368 | |
Cable length - inch | 96" |