+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

23A512-E/SN

IC: SRAM memory; 512kBSRAM; 64kx8bit; 1.7÷2.2V; SOIC8; -40÷125°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
23A512-E/SN
TME Symbol:
23A512-E/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
SRAM memory
Kind of memory
SRAM
Memory
512kB SRAM
Memory organisation
64kx8bit
Operating voltage
1.7...2.2V
Case
SOIC8
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
100pcs.
Access time
32ns
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
23A512-E/SN
0 in TME stock
Net price for quantities from 200 pcs - 1.29 GBPGross price for quantities from 200 pcs - 1.29 GBP
No. of pieces (Multiplicity: 100)
Minimum order quantity: 200.
Multiplicity: 100.